M39003/01-3114 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.33560
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM32.96910
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM29.64060
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM35.27130
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.82770
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.23750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.96140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM32.35020
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM34.48600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM36.89460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM45.23750
Datasheet
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3114

DigiKey Part Number
M39003/01-3114-ND
Manufacturer
Manufacturer Product Number
M39003/01-3114
Description
CAP TANT 0.47UF 10% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.47 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM32.85640RM3,285.64
Unit Price without VAT:RM32.85640
Unit Price with VAT:RM36.14204