M39003/01-5022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM52.97010
Datasheet

Similar


Vishay Sprague
In Stock: 74
Unit Price: RM42.63000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM26.15140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.88180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.78960
Datasheet

Similar


Vishay Sprague
In Stock: 88
Unit Price: RM47.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.45940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.66590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM24.87720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM37.86180
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM38.95400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM41.56310
Datasheet

Similar


KEMET
In Stock: 200
Unit Price: RM49.09000
Datasheet

Similar


KEMET
In Stock: 283
Unit Price: RM46.69000
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5022

DigiKey Part Number
M39003/01-5022-ND
Manufacturer
Manufacturer Product Number
M39003/01-5022
Description
CAP TANT 22UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6052Vishay Sprague0M39003/01-6052-NDRM52.97010Direct
M39003/01-2271Vishay Sprague74M39003/01-2271SP-NDRM42.63000Similar
M39003/01-2272Vishay Sprague0M39003/01-2272-NDRM26.15140Similar
M39003/01-2511Vishay Sprague0M39003/01-2511SP-NDRM28.88180Similar
M39003/01-2512Vishay Sprague0M39003/01-2512-NDRM27.78960Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM31.67290RM3,167.29
Unit Price without VAT:RM31.67290
Unit Price with VAT:RM34.84019