M39003/01-5115 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM190.21950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM130.08900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM123.71800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM132.69900
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM126.50950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM146.04800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM139.31250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM136.27850
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM129.84650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM142.71050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM135.85300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM177.35500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM168.98250
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM245.61550
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5115

DigiKey Part Number
M39003/01-5115-ND
Manufacturer
Manufacturer Product Number
M39003/01-5115
Description
CAP TANT 4.7UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6286Vishay Sprague0M39003/01-6286-NDRM190.21950Direct
M39003/01-2412Vishay Sprague0M39003/01-2412-NDRM130.08900Similar
M39003/01-2413Vishay Sprague0M39003/01-2413-NDRM123.71800Similar
M39003/01-2652Vishay Sprague0M39003/01-2652-NDRM132.69900Similar
M39003/01-2653Vishay Sprague0M39003/01-2653-NDRM126.50950Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM172.92650RM3,458.53
Unit Price without VAT:RM172.92650
Unit Price with VAT:RM190.21915