Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5228 | |
|---|---|
DigiKey Part Number | M39003/01-5228-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5228 |
Description | CAP TANT 1.5UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5028 | Vishay Sprague | 0 | M39003/01-5028-ND | RM25.78730 | Direct |
| M39003/01-6067 | Vishay Sprague | 0 | M39003/01-6067-ND | RM30.64140 | Direct |
| M39003/01-2280 | Vishay Sprague | 0 | M39003/01-2280-ND | RM23.60300 | Similar |
| M39003/01-2281 | Vishay Sprague | 0 | M39003/01-2281-ND | RM23.60300 | Similar |
| M39003/01-2520 | Vishay Sprague | 0 | M39003/01-2520-ND | RM22.45010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM26.51540 | RM2,651.54 |
| Unit Price without VAT: | RM26.51540 |
|---|---|
| Unit Price with VAT: | RM29.16694 |



