M39003/01-5512 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM83.49020
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM86.76670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM93.74440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM62.43560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM64.49860
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM74.44950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM74.38880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM70.08080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM72.02240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM93.50170
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5512

DigiKey Part Number
M39003/01-5512-ND
Manufacturer
Manufacturer Product Number
M39003/01-5512
Description
CAP TANT 2.7UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5112Vishay Sprague0M39003/01-5112-NDRM83.49020Direct
M39003/01-5312Vishay Sprague0M39003/01-5312-NDRM86.76670Direct
M39003/01-6279Vishay Sprague0M39003/01-6279-NDRM93.74440Direct
M39003/01-2408Vishay Sprague0M39003/01-2408-NDRM62.43560Similar
M39003/01-2648Vishay Sprague0M39003/01-2648-NDRM64.49860Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM99.93340RM9,993.34
Unit Price without VAT:RM99.93340
Unit Price with VAT:RM109.92674