M39003/01-5609 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM26.15140
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM24.51310
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM27.66830
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM30.64140
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM22.87490
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.74720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM21.74720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.91100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM22.99620
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM24.51310
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM28.45700
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5609

DigiKey Part Number
M39003/01-5609-ND
Manufacturer
Manufacturer Product Number
M39003/01-5609
Description
CAP TANT 3.9UF 5% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-5609 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5009Vishay Sprague0M39003/01-5009-NDRM26.15140Direct
M39003/01-5209Vishay Sprague0M39003/01-5209-NDRM24.51310Direct
M39003/01-5409Vishay Sprague0M39003/01-5409-NDRM27.66830Direct
M39003/01-6021Vishay Sprague0M39003/01-6021-NDRM30.64140Direct
M39003/01-2253Vishay Sprague0M39003/01-2253-NDRM22.87490Similar
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM39.07530RM3,907.53
Unit Price without VAT:RM39.07530
Unit Price with VAT:RM42.98283