Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5681 | |
|---|---|
DigiKey Part Number | M39003/01-5681-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5681 |
Description | CAP TANT 1.8UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5681 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5081 | Vishay Sprague | 0 | M39003/01-5081-ND | RM44.90020 | Direct |
| M39003/01-5281 | Vishay Sprague | 0 | M39003/01-5281-ND | RM45.56770 | Direct |
| M39003/01-5481 | Vishay Sprague | 0 | M39003/01-5481-ND | RM31.36950 | Direct |
| M39003/01-6201 | Vishay Sprague | 0 | M39003/01-6201-ND | RM57.27810 | Direct |
| M39003/01-2361 | Vishay Sprague | 0 | M39003/01-2361-ND | RM32.09760 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM37.49780 | RM3,749.78 |
| Unit Price without VAT: | RM37.49780 |
|---|---|
| Unit Price with VAT: | RM41.24758 |


