Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar

M39003/01-7078 | |
|---|---|
DigiKey Part Number | M39003/01-7078SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7078 |
Description | CAP TANT 10UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7078 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-3003 | Vishay Sprague | 0 | M39003/01-3003-ND | RM27.91100 | Direct |
| M39003/01-6078 | Vishay Sprague | 145 | 1012-1062-ND | RM58.39000 | Direct |
| M39003/01-2284 | Vishay Sprague | 44 | M39003/01-2284-ND | RM38.97000 | Similar |
| M39003/01-2524 | Vishay Sprague | 0 | M39003/01-2524-ND | RM23.72430 | Similar |
| M39003/01-2764 | Vishay Sprague | 0 | M39003/01-2764-ND | RM21.74720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM40.28890 | RM4,028.89 |
| Unit Price without VAT: | RM40.28890 |
|---|---|
| Unit Price with VAT: | RM44.31779 |




