Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-8088 | |
|---|---|
DigiKey Part Number | M39003/01-8088-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8088 |
Description | CAP TANT 33UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8088 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2292 | Vishay Sprague | 17 | M39003/01-2292-ND | RM61.70000 | Direct |
| M39003/01-2532 | Vishay Sprague | 0 | M39003/01-2532-ND | RM45.75150 | Direct |
| M39003/01-2772 | Vishay Sprague | 0 | M39003/01-2772-ND | RM49.21650 | Direct |
| M39003/01-3012 | Vishay Sprague | 0 | M39003/01-3012-ND | RM58.02850 | Direct |
| M39003/01-6088 | Vishay Sprague | 0 | M39003/01-6088-ND | RM73.82950 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM106.12200 | RM2,122.44 |
| Unit Price without VAT: | RM106.12200 |
|---|---|
| Unit Price with VAT: | RM116.73420 |


