M39003/01-8179 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM46.81000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM29.24580
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM27.06150
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM31.67290
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM26.15140
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM27.91100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.03460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM29.24580
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.06150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM30.94480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM25.48390
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM27.24350
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM31.67290
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8179

DigiKey Part Number
M39003/01-8179-ND
Manufacturer
Manufacturer Product Number
M39003/01-8179
Description
CAP TANT 0.33UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8179 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2347Vishay Sprague0M39003/01-2347-NDRM46.81000Direct
M39003/01-2587Vishay Sprague0M39003/01-2587-NDRM29.24580Direct
M39003/01-2827Vishay Sprague0M39003/01-2827-NDRM27.06150Direct
M39003/01-3067Vishay Sprague0M39003/01-3067-NDRM31.67290Direct
M39003/01-6179Vishay Sprague0M39003/01-6179-NDRM26.15140Direct
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM32.27960RM3,227.96
Unit Price without VAT:RM32.27960
Unit Price with VAT:RM35.50756