TR3B226K010C0500 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 1,893
Unit Price: RM2.88000
Datasheet

Similar


Vishay Sprague
In Stock: 167
Unit Price: RM2.44000
Datasheet

Similar


Vishay Sprague
In Stock: 8,890
Unit Price: RM5.08000
Datasheet

Similar


Vishay Sprague
In Stock: 13,117
Unit Price: RM4.49000
Datasheet

Direct


KEMET
In Stock: 2,069
Unit Price: RM6.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 54,864
Unit Price: RM2.13000
Datasheet

Similar


KEMET
In Stock: 21,768
Unit Price: RM2.05000
Datasheet

Similar


KEMET
In Stock: 13,064
Unit Price: RM5.48000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,953
Unit Price: RM2.96000
Datasheet

Similar


KYOCERA AVX
In Stock: 2,000
Unit Price: RM2.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM3.16030
Datasheet

Similar


KYOCERA AVX
In Stock: 36,573
Unit Price: RM3.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,349
Unit Price: RM2.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.60000
Datasheet
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
T83 3528-21

TR3B226K010C0500

DigiKey Part Number
718-1839-2-ND - Tape & Reel (TR)
718-1839-1-ND - Cut Tape (CT)
718-1839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B226K010C0500
Description
CAP TANT 22UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B226K010C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.32500RM33.25
50RM2.62320RM131.16
100RM2.40690RM240.69
500RM2.04092RM1,020.46
1,000RM1.92772RM1,927.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.83451RM3,669.02
4,000RM1.75777RM7,031.08
6,000RM1.71933RM10,315.98
10,000RM1.67672RM16,767.20
14,000RM1.65179RM23,125.06
20,000RM1.62782RM32,556.40
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800