TR3E107M020C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,301
Unit Price: RM7.76000
Datasheet

Upgrade


Vishay Sprague
In Stock: 6,992
Unit Price: RM7.76000
Datasheet

Upgrade


Vishay Sprague
In Stock: 2,054
Unit Price: RM13.44000
Datasheet

Similar


Vishay Sprague
In Stock: 888
Unit Price: RM7.41000
Datasheet

Similar


Vishay Sprague
In Stock: 587
Unit Price: RM21.00000
Datasheet

Similar


Vishay Sprague
In Stock: 131
Unit Price: RM20.92000
Datasheet

Direct


KEMET
In Stock: 152
Unit Price: RM22.77000
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: RM22.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 733
Unit Price: RM11.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,061
Unit Price: RM9.22000
Datasheet

Upgrade


KEMET
In Stock: 100
Unit Price: RM22.85000
Datasheet

Upgrade


KEMET
In Stock: 389
Unit Price: RM23.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,039
Unit Price: RM7.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,575
Unit Price: RM8.90000
Datasheet
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E107M020C0150

DigiKey Part Number
TR3E107M020C0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3E107M020C0150
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E107M020C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM6.58265RM2,633.06
Manufacturers Standard Package
Unit Price without VAT:RM6.58265
Unit Price with VAT:RM7.24092