CDR31BP101BJWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Direct


Vishay Vitramon
In Stock: 605
Unit Price: RM6.74000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.57383
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 195
Unit Price: RM5.40000
Datasheet

Upgrade


KEMET
In Stock: 351
Unit Price: RM15.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.81612
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM17.02080
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM9.81761
Datasheet
100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP101BJWSAT

DigiKey Part Number
CDR31BP101BJWSAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP101BJWSAT
Description
CAP CER 100PF 100V BP 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP101BJWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.