CDR33BX104AKYSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM4.48258
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1,390
Unit Price: RM7.09000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.47184
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.61632
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM8.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,098
Unit Price: RM42.91000
Datasheet

Direct


KEMET
In Stock: 22,428
Unit Price: RM7.56000
Datasheet

Direct


KEMET
In Stock: 4,307
Unit Price: RM7.56000
Datasheet

Direct


KEMET
In Stock: 7,130
Unit Price: RM8.75000
Datasheet

Direct


KEMET
In Stock: 688
Unit Price: RM8.98000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM2.84291
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR33BX104AKYSAJ

DigiKey Part Number
CDR33BX104AKYSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR33BX104AKYSAJ
Description
CAP CER 0.1UF 50V BX 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR33BX104AKYSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.61632RM5,232.64
Unit Price without VAT:RM2.61632
Unit Price with VAT:RM2.87795