CDR34BP103AFUSAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM47.38016
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM6.52853
Datasheet

Parametric Equivalent


KEMET
In Stock: 242
Unit Price: RM66.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM53.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM54.62574
Datasheet
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP103AFUSAR

DigiKey Part Number
CDR34BP103AFUSAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR34BP103AFUSAR
Description
CAP CER 10000PF 50V BP 1812
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP103AFUSAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.