VJ0201A120JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.01519
Datasheet

Direct


Venkel
In Stock: 130,708
Unit Price: RM0.00181
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Upgrade


YAGEO
In Stock: 20,236
Unit Price: RM0.11000
Datasheet

Upgrade


YAGEO
In Stock: 76,945
Unit Price: RM0.11000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 34,326
Unit Price: RM0.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28,740
Unit Price: RM0.10000
Datasheet

Parametric Equivalent


Venkel
In Stock: 130,708
Unit Price: RM0.00400
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,044
Unit Price: RM0.10000
Datasheet

Parametric Equivalent


TDK
In Stock: 101,121
Unit Price: RM0.10000
Datasheet

Parametric Equivalent


Darfon
In Stock: 1,200,000
Unit Price: RM0.00138
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,961
Unit Price: RM0.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.00282
Datasheet

Parametric Equivalent


YAGEO
In Stock: 50,920
Unit Price: RM0.10000
Datasheet
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0201A120JXXCW1BC

DigiKey Part Number
VJ0201A120JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0201A120JXXCW1BC
Description
CAP CER 12PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0201A120JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.05987RM898.05
Manufacturers Standard Package
Unit Price without VAT:RM0.05987
Unit Price with VAT:RM0.06586