CC0201JPNPO8BN120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 50,920
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.03577
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 34,326
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 28,740
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,044
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 101,121
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,961
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 10,887
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,563
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.01375
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,800
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 43,370
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 43,431
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: RM2.93925
Datasheet
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JPNPO8BN120

DigiKey Part Number
13-CC0201JPNPO8BN120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0201JPNPO8BN120
Description
CAP CER 12PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JPNPO8BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.01111RM555.50
Manufacturers Standard Package
Unit Price without VAT:RM0.01111
Unit Price with VAT:RM0.01222