VJ0603Y224MXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,403
Unit Price: RM0.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,440
Unit Price: RM0.51000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.08066
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,627
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.09371
Datasheet

Direct


KYOCERA AVX
In Stock: 8,792
Unit Price: RM1.18000
Datasheet

Upgrade


KEMET
In Stock: 20,090
Unit Price: RM1.85000
Datasheet

Upgrade


TDK
In Stock: 14,559
Unit Price: RM0.43000
Datasheet

Upgrade


YAGEO
In Stock: 43,784
Unit Price: RM0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,637
Unit Price: RM0.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,406
Unit Price: RM0.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,933
Unit Price: RM1.85000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02746
Datasheet
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y224MXQPW1BC

DigiKey Part Number
VJ0603Y224MXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y224MXQPW1BC
Description
CAP CER 0.22UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y224MXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08066RM1,209.90
Manufacturers Standard Package
Unit Price without VAT:RM0.08066
Unit Price with VAT:RM0.08873