100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y101KXACW1BC

DigiKey Part Number
720-VJ0805Y101KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y101KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y101KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y101KXACW1BC
Description
CAP CER 100PF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y101KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101JXAACVishay Vitramon5,578720-1840-1-NDRM0.99000Similar
VJ0805A101JXAMCVishay Vitramon4,585720-1980-1-NDRM0.99000Similar
VJ0805A101JXBACVishay Vitramon3,028720-VJ0805A101JXBACCT-NDRM1.06000Similar
VJ0805A101JXBMCVishay Vitramon60,210720-1702-1-NDRM1.14000Similar
VJ0805A101JXCACVishay Vitramon7,700720-VJ0805A101JXCACCT-NDRM1.89000Similar
In-Stock: 6,090
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50800RM5.08
50RM0.36400RM18.20
100RM0.31950RM31.95
500RM0.24522RM122.61
1,000RM0.22226RM222.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.18789RM751.56
8,000RM0.17514RM1,401.12
12,000RM0.16876RM2,025.12
20,000RM0.16169RM3,233.80
28,000RM0.15755RM4,411.40
40,000RM0.15358RM6,143.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700