VJ1210A103KXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 4,970
Unit Price: RM8.75000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.52458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 15,748
Unit Price: RM4.33000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.96981
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.62865
Datasheet

Similar


Vishay Vitramon
In Stock: 7,799
Unit Price: RM2.17000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: RM0.57074
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM6.38000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A103KXAAT

DigiKey Part Number
VJ1210A103KXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210A103KXAAT
Description
CAP CER 10000PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1210A103KXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.90142RM4,507.10
Unit Price without VAT:RM0.90142
Unit Price with VAT:RM0.99156