Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050C3002FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C3002FP500TR-ND - Tape & Reel (TR) 749-MCU08050C3002FP500CT-ND - Cut Tape (CT) 749-MCU08050C3002FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C3002FP500 |
Description | RES 30K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C3002FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.31100 | RM3.11 |
| 25 | RM0.28840 | RM7.21 |
| 50 | RM0.27260 | RM13.63 |
| 100 | RM0.26400 | RM26.40 |
| 250 | RM0.23876 | RM59.69 |
| 500 | RM0.23632 | RM118.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18895 | RM944.75 |
| 10,000 | RM0.18732 | RM1,873.20 |
| 15,000 | RM0.18647 | RM2,797.05 |
| 25,000 | RM0.18550 | RM4,637.50 |
| 35,000 | RM0.18237 | RM6,382.95 |
| 50,000 | RM0.17908 | RM8,954.00 |
| 60,000 | RM0.17749 | RM10,649.40 |
| 120,000 | RM0.17191 | RM20,629.20 |
| 125,000 | RM0.17161 | RM21,451.25 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |





