VAOL-S12RP4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 13,317
Unit Price: RM0.91000
Datasheet

Similar


Würth Elektronik
In Stock: 5,468
Unit Price: RM0.91000
Datasheet

Similar


Dialight
In Stock: 8,946
Unit Price: RM0.91000
Datasheet

Similar


Dialight
In Stock: 37,017
Unit Price: RM0.99000
Datasheet

Similar


LITEON
In Stock: 238,217
Unit Price: RM0.51000
Datasheet

Similar


Bivar Inc.
In Stock: 4,796
Unit Price: RM2.44000
Datasheet

Similar


Bivar Inc.
In Stock: 2,839
Unit Price: RM3.39000
Datasheet

Similar


Bivar Inc.
In Stock: 2,658
Unit Price: RM2.44000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM1.24239
Datasheet

Similar


Bivar Inc.
In Stock: 1,880
Unit Price: RM2.44000
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM0.96491
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: RM1.34141
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 224,366
Unit Price: RM0.99000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: RM0.00000
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-S12RP4

DigiKey Part Number
VAOL-S12RP4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VAOL-S12RP4
Description
LED RED CLEAR 1206 SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VAOL-S12RP4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes