Y08500R50000F0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM35.01005
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM63.02740
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM71.46600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM71.46600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 467
Unit Price: RM123.16000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM33.49315
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM61.21340
Datasheet
500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08500R50000F0R

DigiKey Part Number
Y08500R50000F0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y08500R50000F0R
Description
RES 0.5 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y08500R50000F0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2516 (6440 Metric), 1625
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y08500R50000D0RVPG Foil Resistors0Y08500R50000D0R-NDRM35.01005Upgrade
Y08500R50000D0WVPG Foil Resistors0Y08500R50000D0W-NDRM63.02740Upgrade
Y16060R50000D0WVPG Foil Resistors0Y16060R50000D0W-NDRM71.46600Upgrade
Y16070R50000D0WVPG Foil Resistors0Y16070R50000D0W-NDRM71.46600Upgrade
Y16070R50000D9WVPG Foil Resistors467Y1607-.5B-NDRM123.16000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM30.45935RM30,459.35
Unit Price without VAT:RM30.45935
Unit Price with VAT:RM33.50529