Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y08501R00000F0R | |
|---|---|
DigiKey Part Number | 804-1118-2-ND - Tape & Reel (TR) 804-1118-1-ND - Cut Tape (CT) 804-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08501R00000F0R |
Description | RES SMD 1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08501R00000F0R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08501R00000B9R | VPG Foil Resistors | 0 | Y0850-1.0ACT-ND | RM104.09000 | Upgrade |
| Y08501R00000D0W | VPG Foil Resistors | 0 | Y08501R00000D0W-ND | RM63.02740 | Upgrade |
| Y08501R00000D9R | VPG Foil Resistors | 0 | Y08501R00000D9R-ND | RM35.01005 | Upgrade |
| Y08561R00000D0W | VPG Foil Resistors | 0 | Y08561R00000D0W-ND | RM63.02740 | Upgrade |
| Y16061R00000D0W | VPG Foil Resistors | 0 | Y16061R00000D0W-ND | RM71.46600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM174.82000 | RM174.82 |
| 10 | RM126.71000 | RM1,267.10 |
| 25 | RM113.71640 | RM2,842.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM105.58800 | RM5,279.40 |
| 100 | RM98.68400 | RM9,868.40 |
| 150 | RM95.13893 | RM14,270.84 |
| 250 | RM91.12872 | RM22,782.18 |
| 350 | RM88.73971 | RM31,058.90 |
| Unit Price without VAT: | RM174.82000 |
|---|---|
| Unit Price with VAT: | RM192.30200 |




