Y08501R00000F0R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM104.09000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM63.02740
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM35.01005
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM63.02740
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM71.46600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM71.46600
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM61.21340
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM66.19000
Datasheet
1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08501R00000F0R

DigiKey Part Number
804-1118-2-ND - Tape & Reel (TR)
804-1118-1-ND - Cut Tape (CT)
804-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y08501R00000F0R
Description
RES SMD 1 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y08501R00000F0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2516 (6440 Metric), 1625
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y08501R00000B9RVPG Foil Resistors0Y0850-1.0ACT-NDRM104.09000Upgrade
Y08501R00000D0WVPG Foil Resistors0Y08501R00000D0W-NDRM63.02740Upgrade
Y08501R00000D9RVPG Foil Resistors0Y08501R00000D9R-NDRM35.01005Upgrade
Y08561R00000D0WVPG Foil Resistors0Y08561R00000D0W-NDRM63.02740Upgrade
Y16061R00000D0WVPG Foil Resistors0Y16061R00000D0W-NDRM71.46600Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM174.82000RM174.82
10RM126.71000RM1,267.10
25RM113.71640RM2,842.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50RM105.58800RM5,279.40
100RM98.68400RM9,868.40
150RM95.13893RM14,270.84
250RM91.12872RM22,782.18
350RM88.73971RM31,058.90
Manufacturers Standard Package
Unit Price without VAT:RM174.82000
Unit Price with VAT:RM192.30200