Y16071R00000F9R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM133.72000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM40.16751
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM147.67000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM40.22819
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM71.46600
Datasheet
1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16071R00000F9R

DigiKey Part Number
Y16071R00000F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y16071R00000F9R
Description
RES SMD 1 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16071R00000F9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2516 (6440 Metric), 1625
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16061R00000B9WVPG Foil Resistors0Y1606-1.0B-NDRM133.72000Upgrade
Y16061R00000F9RVPG Foil Resistors0Y16061R00000F9R-NDRM40.16751Upgrade
Y16061R00000F9WVPG Foil Resistors0804-1192-NDRM147.67000Upgrade
Y16071R00000D9RVPG Foil Resistors0Y16071R00000D9R-NDRM40.22819Upgrade
Y16071R00000D9WVPG Foil Resistors0Y16071R00000D9W-NDRM71.46600Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM33.49315RM33,493.15
Unit Price without VAT:RM33.49315
Unit Price with VAT:RM36.84247