Y60711K00000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM226.99600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM274.51560
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 8
Unit Price: RM359.01000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM274.51560
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: RM274.51560
Datasheet
1 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y60711K00000T0L

DigiKey Part Number
Y60711K00000T0L-ND
Manufacturer
Manufacturer Product Number
Y60711K00000T0L
Description
RES 1K OHM .3W .01% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y60711K00000T0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Height - Seated (Max)
0.450" (11.43mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM226.99600RM5,674.90
Manufacturers Standard Package
Unit Price without VAT:RM226.99600
Unit Price with VAT:RM249.69560