885012207003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.09564
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,025
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 53
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.71073
Datasheet

Parametric Equivalent


KEMET
In Stock: 46,884
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: RM0.20694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.58006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.40838
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,368
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.06805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.26938
Datasheet

Parametric Equivalent


KEMET
In Stock: 196
Unit Price: RM4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.29751
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,325
Unit Price: RM4.14000
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207003

DigiKey Part Number
732-7648-2-ND - Tape & Reel (TR)
732-7648-1-ND - Cut Tape (CT)
732-7648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207003
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.92200RM9.22
50RM0.68000RM34.00
100RM0.60560RM60.56
500RM0.48028RM240.14
1,000RM0.44160RM441.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.37505RM1,125.15
6,000RM0.35280RM2,116.80
9,000RM0.34165RM3,074.85
15,000RM0.32930RM4,939.50
21,000RM0.32208RM6,763.68
30,000RM0.31513RM9,453.90
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400