0805B106K6R3CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,025
Unit Price: RM1.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3
Unit Price: RM2.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.71073
Datasheet

Parametric Equivalent


KEMET
In Stock: 46,884
Unit Price: RM2.64000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: RM0.20694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.58006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.40838
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,368
Unit Price: RM4.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.06805
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.26938
Datasheet

Parametric Equivalent


KEMET
In Stock: 196
Unit Price: RM4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.29751
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,325
Unit Price: RM4.14000
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B106K6R3CT

DigiKey Part Number
1292-0805B106K6R3CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B106K6R3CT
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B106K6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09564RM286.92
Manufacturers Standard Package
Unit Price without VAT:RM0.09564
Unit Price with VAT:RM0.10520