0402N130J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01337
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.02571
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19,727
Unit Price: RM1.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.17040
Datasheet

Parametric Equivalent


YAGEO
In Stock: 57,369
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,697
Unit Price: RM1.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17,127
Unit Price: RM0.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,425
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,042
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,822
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02484
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,491
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,800
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02794
Datasheet
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N130J500CT

DigiKey Part Number
1292-1255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N130J500CT
Description
CAP CER 13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N130J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300,000RM0.01886RM5,658.00
Unit Price without VAT:RM0.01886
Unit Price with VAT:RM0.02075