0402X334K100CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.57055
Datasheet

Parametric Equivalent


YAGEO
In Stock: 132,507
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 86,579
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,420
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.84918
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.78653
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 18,111
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 45,906
Unit Price: RM0.43000
Datasheet
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X334K100CT

DigiKey Part Number
0402X334K100CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402X334K100CT
Description
CAP CER 0.33UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X334K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05337RM533.70
Manufacturers Standard Package
Unit Price without VAT:RM0.05337
Unit Price with VAT:RM0.05871