1206N221J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1,780
Unit Price: RM278.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,750
Unit Price: RM402.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,121
Unit Price: RM355.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM113.95350
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11,100
Unit Price: RM278.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2,801
Unit Price: RM510.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM115.50053
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N221J500CT

DigiKey Part Number
1292-1206N221J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N221J500CT
Description
CAP CER 220PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N221J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.07270RM290.80
Manufacturers Standard Package
Unit Price without VAT:RM0.07270
Unit Price with VAT:RM0.07997