1210B226K160CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17,560
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


TDK
In Stock: 183,560
Unit Price: RM2.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,825
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,127
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 88,162
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.43962

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.73313
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,459
Unit Price: RM4.65000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 13,027
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 557
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM1.33761
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM3.59000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM3.59000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,416
Unit Price: RM4.01886
Datasheet
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B226K160CT

DigiKey Part Number
1292-1210B226K160CTTR-ND - Tape & Reel (TR)
1292-1210B226K160CT-ND - Cut Tape (CT)
1292-1210B226K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B226K160CT
Description
CAP CER 22UF 16V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B226K160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.37423RM1,374.23
2,000RM1.28559RM2,571.18
5,000RM1.21909RM6,095.45
10,000RM1.17476RM11,747.60
25,000RM1.13043RM28,260.75
Manufacturers Standard Package
Unit Price without VAT:RM1.37423
Unit Price with VAT:RM1.51165