
WR12X4702FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X4702FTLTR-ND - Tape & Reel (TR) 1292-WR12X4702FTLCT-ND - Cut Tape (CT) 1292-WR12X4702FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X4702FTL |
Description | RES 47K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X4702FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0747KL | YAGEO | 5,740 | YAG3880CT-ND | RM0.43000 | Parametric Equivalent |
| AF1206FR-0747KL | YAGEO | 4,901 | 13-AF1206FR-0747KLCT-ND | RM0.59000 | Parametric Equivalent |
| RC1206FR-1047KL | YAGEO | 9,647 | 13-RC1206FR-1047KLCT-ND | RM0.39000 | Parametric Equivalent |
| RC1206FR-1347KL | YAGEO | 33,230 | 13-RC1206FR-1347KLCT-ND | RM0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 25 | RM0.08680 | RM2.17 |
| 50 | RM0.07020 | RM3.51 |
| 100 | RM0.05750 | RM5.75 |
| 250 | RM0.04476 | RM11.19 |
| 500 | RM0.03758 | RM18.79 |
| 1,000 | RM0.03199 | RM31.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.02314 | RM115.70 |
| 10,000 | RM0.02058 | RM205.80 |
| 15,000 | RM0.01934 | RM290.10 |
| 25,000 | RM0.01799 | RM449.75 |
| 35,000 | RM0.01723 | RM603.05 |
| 50,000 | RM0.01650 | RM825.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

