47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1047KL

DigiKey Part Number
13-RC1206FR-1047KLTR-ND - Tape & Reel (TR)
13-RC1206FR-1047KLCT-ND - Cut Tape (CT)
13-RC1206FR-1047KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1047KL
Description
RES 47K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1047KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0747KLYAGEO5,740YAG3880CT-NDRM0.43000Parametric Equivalent
AF1206FR-0747KLYAGEO4,90113-AF1206FR-0747KLCT-NDRM0.59000Parametric Equivalent
RC1206FR-1347KLYAGEO33,23013-RC1206FR-1347KLCT-NDRM0.39000Parametric Equivalent
WR12X4702FTLWalsin Technology Corporation5261292-WR12X4702FTLCT-NDRM0.39000Direct
In-Stock: 9,647
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.18500RM1.85
25RM0.14200RM3.55
50RM0.11660RM5.83
100RM0.09730RM9.73
250RM0.07800RM19.50
500RM0.06690RM33.45
1,000RM0.05819RM58.19
5,000RM0.04433RM221.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04031RM403.10
20,000RM0.03712RM742.40
30,000RM0.03557RM1,067.10
50,000RM0.03389RM1,694.50
70,000RM0.03292RM2,304.40
100,000RM0.03202RM3,202.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900