47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X4702FTL

DigiKey Part Number
1292-WR12X4702FTLTR-ND - Tape & Reel (TR)
1292-WR12X4702FTLCT-ND - Cut Tape (CT)
1292-WR12X4702FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X4702FTL
Description
RES 47K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X4702FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0747KLYAGEO5,740YAG3880CT-NDRM0.43000Parametric Equivalent
AF1206FR-0747KLYAGEO4,90113-AF1206FR-0747KLCT-NDRM0.59000Parametric Equivalent
RC1206FR-1047KLYAGEO9,64713-RC1206FR-1047KLCT-NDRM0.39000Parametric Equivalent
RC1206FR-1347KLYAGEO33,23013-RC1206FR-1347KLCT-NDRM0.39000Parametric Equivalent
In-Stock: 526
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
25RM0.08680RM2.17
50RM0.07020RM3.51
100RM0.05750RM5.75
250RM0.04476RM11.19
500RM0.03758RM18.79
1,000RM0.03199RM31.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.02314RM115.70
10,000RM0.02058RM205.80
15,000RM0.01934RM290.10
25,000RM0.01799RM449.75
35,000RM0.01723RM603.05
50,000RM0.01650RM825.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900