Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Discontinued at DigiKey | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0982980001 | Molex | 6,134 | WM8659-ND | RM2.96000 | Parametric Equivalent |
| 0987861019 | Molex | 0 | WM8662-ND | RM1.65397 | Parametric Equivalent |
| 0982980004 | WEC | 8,439 | 2266-982980004-23-ND | RM2.16700 | Parametric Equivalent |
| 0987861011 | WEC | 22,174 | 2266-987861011-23-ND | RM1.26080 | Parametric Equivalent |
| 1718288-6 | TE Connectivity AMP Connectors | 0 | A121788-ND | RM11.63177 | Parametric Equivalent |










