Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-969484-7 | |
|---|---|
DigiKey Part Number | A117351-ND |
Manufacturer | |
Manufacturer Product Number | 1-969484-7 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-969484-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1241961-8 | TE Connectivity AMP Connectors | 14,505 | A120250-ND | RM2.99000 | Parametric Equivalent |
| 1-144546-0 | TE Connectivity AMP Connectors | 1,564 | A122510-ND | RM7.49000 | Parametric Equivalent |
| 1955422-6 | TE Connectivity AMP Connectors | 15 | A116837-ND | RM1.77000 | Parametric Equivalent |
| 368161-1 | TE Connectivity AMP Connectors | 802 | 17-368161-1-ND | RM5.33000 | Parametric Equivalent |
| 5-928247-3 | TE Connectivity AMP Connectors | 18,816 | A114075-ND | RM3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64,000 | RM1.02251 | RM65,440.64 |
| Unit Price without VAT: | RM1.02251 |
|---|---|
| Unit Price with VAT: | RM1.12476 |











