1201080289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 9
Unit Price: RM325.17000
Datasheet

Parametric Equivalent


WEC
In Stock: 48
Unit Price: RM304.01000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 2
Unit Price: RM377.22000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080289

DigiKey Part Number
1201080289-ND
Manufacturer
Manufacturer Product Number
1201080289
Description
CBL ASY CIRC 4P M TO RJ45 13.12'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
13.12' (4.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Green
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080289WEC92266-1201080289-NDRM325.17000Parametric Equivalent
1201088332WEC482266-1201088332TB-NDRM304.01000Parametric Equivalent
1220310040Weidmüller24381-1220310040-NDRM377.22000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
12RM360.84167RM4,330.10
Unit Price without VAT:RM360.84167
Unit Price with VAT:RM396.92584

Other Suppliers on DigiKey

9In Stock
Ships from WEC