Parametric Equivalent

1577639-1 | |
|---|---|
DigiKey Part Number | A135144-ND |
Manufacturer | |
Manufacturer Product Number | 1577639-1 |
Description | CONN RING CIRC 12-14AWG #8 CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577639-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.905" (22.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Beige | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.125" (2.29mm ~ 3.18mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.11000 | RM24.11 |
| 10 | RM20.50400 | RM205.04 |
| 25 | RM19.21760 | RM480.44 |
| 50 | RM18.29980 | RM914.99 |
| 100 | RM17.42620 | RM1,742.62 |
| 250 | RM16.33508 | RM4,083.77 |
| 500 | RM15.55590 | RM7,777.95 |
| 1,000 | RM14.81401 | RM14,814.01 |
| 2,500 | RM13.88774 | RM34,719.35 |
| Unit Price without VAT: | RM24.11000 |
|---|---|
| Unit Price with VAT: | RM26.52100 |



