Direct
Direct
Direct
Direct

2083112-5 | |
|---|---|
DigiKey Part Number | 2083112-5-ND |
Manufacturer | |
Manufacturer Product Number | 2083112-5 |
Description | CBL USB2.0 A PLUG-A PLUG 16.4' |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP20, Latch Lock |
Length 16.40' (5.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1020-BE-00500 | CNC Tech | 83 | 1175-1072-ND | RM40.35000 | Direct |
| 102-1020-BL-00500 | CNC Tech | 236 | 1175-1076-ND | RM40.19000 | Direct |
| AK670/2-5-BLACK | Assmann WSW Components | 44 | AE10626-ND | RM28.53000 | Direct |
| USB2AA500PUHFFR | Amphenol PCD | 2 | APC1921-ND | RM465.91000 | Direct |
| 2083112-5 | WEC | 170 | 2266-2083112-5-ND | RM243.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM246.10186 | RM123,050.93 |
| Unit Price without VAT: | RM246.10186 |
|---|---|
| Unit Price with VAT: | RM270.71205 |






