32189 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 397
Unit Price: RM16.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,315
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


WEC
In Stock: 22,544
Unit Price: RM0.52402
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM0.91000
Datasheet

Parametric Equivalent


3M
In Stock: 685
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


3M
In Stock: 965
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


WEC
In Stock: 4,040
Unit Price: RM2.56100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2,776
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


3M
In Stock: 1,494
Unit Price: RM1.46000
Datasheet
Image for 32189 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32189

DigiKey Part Number
32189-ND
Manufacturer
Manufacturer Product Number
32189
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.634" (16.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,040 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,040In Stock
Ships from WEC