Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-1971793-2 | |
|---|---|
DigiKey Part Number | A116715-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971793-2 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971793-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1318993-1 | TE Connectivity AMP Connectors | 3,759 | 1318993-1-ND | RM0.80770 | Parametric Equivalent |
| 1376477-6 | TE Connectivity AMP Connectors | 2,338 | A130990-ND | RM2.29000 | Parametric Equivalent |
| 1744417-6 | TE Connectivity AMP Connectors | 16,121 | A116486-ND | RM0.67000 | Parametric Equivalent |
| 175507-2 | TE Connectivity AMP Connectors | 2,383 | A126712-ND | RM5.28000 | Parametric Equivalent |
| 6-1971793-1 | TE Connectivity AMP Connectors | 88,648 | A128933-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22,500 | RM0.30395 | RM6,838.88 |
| Unit Price without VAT: | RM0.30395 |
|---|---|
| Unit Price with VAT: | RM0.33435 |











