638100-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,759
Unit Price: RM0.80770
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,338
Unit Price: RM2.29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,121
Unit Price: RM0.67000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,383
Unit Price: RM5.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 88,648
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22,198
Unit Price: RM1.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 830
Unit Price: RM3.55000
Datasheet

Parametric Equivalent


WEC
In Stock: 18,658
Unit Price: RM0.28762
Datasheet

Parametric Equivalent


WEC
In Stock: 1,420
Unit Price: RM2.87620
Datasheet

Parametric Equivalent


JAM
In Stock: 615
Unit Price: RM0.67000
Datasheet
Image for 638100-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638100-1

DigiKey Part Number
638100-1-ND
Manufacturer
Manufacturer Product Number
638100-1
Description
CONN PLUG HSG 6POS 2.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
638100-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1318993-1TE Connectivity AMP Connectors3,7591318993-1-NDRM0.80770Parametric Equivalent
1376477-6TE Connectivity AMP Connectors2,338A130990-NDRM2.29000Parametric Equivalent
1744417-6TE Connectivity AMP Connectors16,121A116486-NDRM0.67000Parametric Equivalent
175507-2TE Connectivity AMP Connectors2,383A126712-NDRM5.28000Parametric Equivalent
6-1971793-1TE Connectivity AMP Connectors88,648A128933-NDRM0.55000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1,420 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,600RM1.74626RM2,794.02
Manufacturers Standard Package
Unit Price without VAT:RM1.74626
Unit Price with VAT:RM1.92089

Other Suppliers on DigiKey

1,420In Stock
Ships from WEC