Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ACM-21H-900-T | |
|---|---|
DigiKey Part Number | 535-12744-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM-21H-900-T |
Description | CMC 280MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21H-900-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.05439 | RM2,108.78 |
| Unit Price without VAT: | RM1.05439 |
|---|---|
| Unit Price with VAT: | RM1.15983 |



