CP40247 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 175
Unit Price: RM97.16000
TEC (Thermoelectric Cooler) 7.5W @ 27°C 4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 7.5W @ 27°C 4 A 80°C
How to Select a Peltier Module

CP40247

DigiKey Part Number
102-4034-ND
Manufacturer
Manufacturer Product Number
CP40247
Description
PELTIER, 20 X 20 X 4.7 MM, 4 A,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 7.5W @ 27°C 4 A 80°C
EDA/CAD Models
CP40247 Models
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
68°C @ 27°C
Manufacturer
Same Sky (Formerly CUI Devices)
Height
4.70mm
Series
Number of Stages
1
Packaging
Box
Current - Max
4 A
Part Status
Active
Voltage - Max
3.8 V
Type
TEC (Thermoelectric Cooler)
Resistance
770 mOhms
Size / Dimension
Square - 20.00mm L x 20.00mm W
Operating Temperature
80°C
Qmax @ Th
7.5W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP40247WEC1752266-CP40247-NDRM97.16000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 175 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
200RM61.64680RM12,329.36
Manufacturers Standard Package
Unit Price without VAT:RM61.64680
Unit Price with VAT:RM67.81148

Other Suppliers on DigiKey

175In Stock
Ships from WEC