



CP60239H | |
|---|---|
DigiKey Part Number | 102-4049-ND |
Manufacturer | |
Manufacturer Product Number | CP60239H |
Description | PELTIER, 20 X 20 X 3.9 MM, 6 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.6W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60239H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 13.6W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.90mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 3.8 V | |
Resistance | 550 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | RM56.36667 | RM13,528.00 |
| Unit Price without VAT: | RM56.36667 |
|---|---|
| Unit Price with VAT: | RM62.00334 |






