ISR3SAD7/110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 27
Unit Price: RM86.52000
Datasheet

Parametric Equivalent


WEC
In Stock: 13
Unit Price: RM63.78800
Datasheet
Image for ISR3SAD7/110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISR3SAD7/110

DigiKey Part Number
ISR3SAD7/110-ND
Manufacturer
Manufacturer Product Number
ISR3SAD7/110
Description
SWITCH PUSH SPST-NO 0.4A 32V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
White
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Features
Epoxy Sealed Terminals
Type
Standard
Panel Cutout Dimensions
Circular - 13.60mm Dia
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
400mA (AC), 100mA (DC)
Electrical Life
500,000 Cycles
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISR3SAD7/100APEM Inc.27679-1098-NDRM86.52000Parametric Equivalent
ISR3SAD7/110WEC132266-ISR3SAD7/110-679-NDRM63.78800Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 13 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM71.43300RM3,571.65
Manufacturers Standard Package
Unit Price without VAT:RM71.43300
Unit Price with VAT:RM78.57630

Other Suppliers on DigiKey

13In Stock
Ships from WEC