
Q6P1CXXG12E | |
|---|---|
DigiKey Part Number | 679-1456-ND |
Manufacturer | |
Manufacturer Product Number | Q6P1CXXG12E |
Description | LED PNL IND GREEN DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | Q6P1CXXG12E Models |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6P1BXXG12E | APEM Inc. | 1,205 | 679-1426-ND | RM15.85000 | Parametric Equivalent |
| Q6R1CXXG12E | APEM Inc. | 16 | 679-1466-ND | RM15.85000 | Parametric Equivalent |
| Q6P1CXXG12E | WEC | 15 | 2266-Q6P1CXXG12E-ND | RM15.85000 | Parametric Equivalent |
| Q6R1BXXG12E | WEC | 38 | 2266-Q6R1BXXG12E-ND | RM15.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.45000 | RM62.45 |
| 25 | RM45.26280 | RM1,131.57 |
| 100 | RM41.04890 | RM4,104.89 |
| 500 | RM37.63188 | RM18,815.94 |
| 1,000 | RM36.52427 | RM36,524.27 |
| Unit Price without VAT: | RM62.45000 |
|---|---|
| Unit Price with VAT: | RM68.69500 |



