BT1308W-600D,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 41
Unit Price: RM4.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,706
Unit Price: RM4.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 860
Unit Price: RM4.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,475
Unit Price: RM8.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.12763
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,594
Unit Price: RM6.34000
Datasheet

Similar


STMicroelectronics
In Stock: 1
Unit Price: RM2.76000
Datasheet

Similar


STMicroelectronics
In Stock: 7,791
Unit Price: RM2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 18,323
Unit Price: RM2.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,037
Unit Price: RM4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 7,277
Unit Price: RM2.05000
Datasheet

Similar


STMicroelectronics
In Stock: 3,231
Unit Price: RM2.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16,759
Unit Price: RM4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 2,359
Unit Price: RM4.18000
Datasheet
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT1308W-600D,115

DigiKey Part Number
1740-1007-2-ND - Tape & Reel (TR)
1740-1007-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BT1308W-600D,115
Description
TRIAC SENS GATE 600V 0.8A SC73
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.36347RM3,634.70
Unit Price without VAT:RM0.36347
Unit Price with VAT:RM0.39982